Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Trimmers

Potentiometer 500K Ohm 3362P-504LF Single Turn .5 Watt Cermet

View 3362P-1-504LF-VP: Potentionometer 500K Ohm Single Turn .5 Watt Cermet

3362P-1-504LF-VP: Potentionometer 500K Ohm Single Turn .5 Watt Cermet

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 254044
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 3362P-1-504LF-VP
  RoHS compliant
Catalog 161 , page 39
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.69
500+ $0.59
  • Availability: Ship Today  

 Add to cart

Potentionometer 500K Ohm Single Turn .5 Watt Cermet

Specifications

  • 1/4" Square

    Report a problem
    Suggest a product
  • Specification Value
    Family3362
    Operating Temperature-Max (Cel)125
    Operating Temperature-Min (Cel)-55
    MountingThrough Hole
    PackagingTube
    Shaft Diameter (mm)2.77
    Width (mm)6.99
    Height (mm)4.7
    Length (mm)6.6
    Specification Value
    Product TypePotentiometer
    TypeTrimmer
    Resistance (Ohms)500000
    Tolerance (%)10
    Number of Turns1
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Potentiometer 100K Ohm 3362P-104Lf Single Turn .5 Watt Cermet

    Buy Now  $0.89


    Potentiometer 1/4" Square Cermet 1/2W 10Kohm

    Buy Now  $0.89


    Potentiometer 1K Ohm 3362P-102Lf Single Turn .5 Watt Cermet

    Buy Now  $0.89

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.