Potentiometer 50K Rv24Af-10-15R1-B50K Linear Taper 1/2 Watt .335"

$1.55 ea


  • Part no.: 255549
  • Manufacturer: ALPHA ELECTRONICS(TAIWAN)
  • Manufacturer no.: RV24AF-10-15R1-B54
  • RoHS Compliant
Pricing
# of units Price
1+ $1.55
10+ $1.39
100+ $1.25

20KΩ Potentiometer

Features

  • Resistance: 20k Ω
  • Tolerance: ±20%
  • Power: 0.5W
  • Maximum Voltage: 50V
  • Rotation: 300°



    Report a problem
    Suggest a product
  • Specification Value
    Product TypePotentiometer
    Resistive Element MaterialCarbon
    Resistance (Ohms)50000
    Watts0.5
    Tolerance20
    Number of Turns1
    TaperLinear
    Shaft Dia..250"
    Shaft Length.335"
    Body Dia.0.945
    Ganging Number1
    Actuator OrientationHorizontal
    Actuator TypeShaft


    Report a problem
    Suggest a product