Potentiometer 500K Rv24Af-10-15R1-B500K Linear Taper 1/2 Watt .335"

$1.55 ea


  • Part no.: 255573
  • Manufacturer: ALPHA ELECTRONICS(TAIWAN)
  • Manufacturer no.: RV24AF-10-15R1-B55
  • RoHS Compliant
Pricing
# of units Price
1+ $1.55
10+ $1.39
100+ $1.25

Potentiometer 500K Linear Taper 1/2Watt .335"

Specifications

  • Rotational angle: 300° (±5°)
  • Max voltage: 500V
  • Use 2182602 for additional panel mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePotentiometer
    Body Dia.0.945
    Ganging Number1
    Actuator OrientationHorizontal
    Actuator TypeShaft
    Resistive Element MaterialCarbon
    Resistance (Ohms)500000
    Watts0.5
    Tolerance20
    Number of Turns1
    TaperLinear
    Shaft Dia..250"
    Shaft Length.335"


    Report a problem
    Suggest a product