Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

Capacitor Radial 1000 uf 16V 20% 105C 10X20X5MM

View RB1000/16-R: Capacitor Radial 1000uf 16V 20% 105C 10X20X5MM

RB1000/16-R: Capacitor Radial 1000uf 16V 20% 105C 10X20X5MM

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 330722
Manufacturer   JAMECO VALUEPRO
Manufacturer no. RB1000/16-R
  RoHS compliant
Catalog 142 , page 35
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.19
  • Availability:Ship  3 Days ARO 

 Add to cart

CAPACITOR,RADIAL,1000uF,16V, ! 20%,105C,10x20x5mm


CAP,RADIAL,1000uF,16V,
! 20%,105C,10x20x5mm

Report a problem
Suggest a product
Specification Value
MountingThrough hole
TypeElectrolytic
Capacitance (uF)1000
ConstructionRadial
Specification Value
Voltage16VDC
Size10 x 20 x 5mm
Tolerance20%


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor Radial 1000 uF 25v 20% 105c 10x17x5mm

Buy Now  $0.49


Capacitor Radial 1000 uF 35v 20% 105c 13x21x5mm

Buy Now  $0.59


Capacitor 2200 uF 35 Volt 20% 16 X 25mm Radial 7.5mm 1260ma 1000 Hour

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.