Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Organic

Capacitor, Axial, 22uf, 450V, ! 20%, 85C, 16X26.5MM

View AB22/450-R: GSA Capacitor Axial 22uf 450V 20% 85C 16X26.5MM

AB22/450-R: GSA Capacitor Axial 22uf 450V 20% 85C 16X26.5MM

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 331433
Manufacturer   JAMECO VALUEPRO
Manufacturer no. AB22/450-R
  RoHS compliant
Catalog 132 , page 36
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
  • Availability:Ship  1 Days ARO 

 Add to cart

CAPACITOR,AXIAL,22uF,450V, ! 20%,85C,16x26.5mm


CAP,AXIAL,22uF,450V,
! 20%,85C,16x26.5mm

Report a problem
Suggest a product
Specification Value
FamilyGSA
Lifetime2000hr
Ripple Current120mA
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Lead Diameter0.8mm
Product Length26mm
TypeElectrolytic
Specification Value
Product Diameter16mm
Product TypeCapacitor Aluminum
ConstructionAxial
Capacitance Value22uF
Voltage450VDC
Size16 X 26mm
Tolerance20%
Leakage Current99uA


Report a problem
Suggest a product

RELATED PRODUCTS

1000uF 50 VOLT AXIAL CAPACITOR

Buy Now  $0.95


CAPACITOR,AXIAL 2200UF,50V,20%,85C,18mm X 33mm

Buy Now  $1.75


CAPACITOR,AXIAL,4700uF,50V,! 20%,85C,22x43mm

Buy Now  $2.25

Copyright ©2002 - 2013 Jameco. All Rights Reserved.