Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Potentiometers

Potentiometer, 50K, RV16AF-10-20R1 B50K, Linear, 16MM, 1/8 Watt, .531 Inch

View RV16AF-10-20R1-B54: Potentiometer 50K RV16A-10-20R1 B50K Linear

RV16AF-10-20R1-B54: Potentiometer 50K RV16A-10-20R1 B50K Linear

View Larger Image
Image is representative only
Alpha Electronics(Taiwan)
Jameco Part no. 286214
Manufacturer ALPHA ELECTRONICS(TAIWAN)
Manufacturer no. RV16AF-10-20R1-B54
  RoHS compliant
Catalog 142 , page 41
Pricing & Availability

$1.39

# of Unit Price
1+ $1.39
10+ $1.19
100+ $1.05
500+ $0.89
  • Availability:Ship  2 Days ARO 

 Add to cart

POTENTIOMETER,50K,RV16A-10-20R1-B50K LINEAR,16MM,1/8 WATT,.531"

Report a problem
Suggest a product
Specification Value
Variable Resistor TypePOTENTIOMETER
Body Dia.0.63
Ganging Number1
Actuator OrientationHORIZONTAL
Actuator TypeSHAFT
Resistive Element MaterialCARBON COMPOSITION
Resistance (Ohms)50000
Specification Value
Watts0.125
Tolerance20
Number of Turns1
TaperLINEAR
Shaft Dia..250"
Shaft Length.531"


Report a problem
Suggest a product

RELATED PRODUCTS

Potentiometer Linear Taper 5W 100 Ohm Wirewound 20% Shaft .235"x.67"

Buy Now  $3.75


Resistor Pot 5k Ohm 10% 2 Watt 6.35mm

Buy Now  $9.95


POTENTIOMETER,100K,RV16AF-10-15R1-100K,LINEAR,16MM,1/5 WATT,.335 INCH

Buy Now  $1.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.