Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Potentiometers

Potentiometer, 500K, RV16A-10-20R1 B500K, Linear, 16MM, 1/8 Watt, .531 Inch

View RV16AF-10-20R1-B55: Potentiometer 500K RV16A-10-20R1 B500K Linear

RV16AF-10-20R1-B55: Potentiometer 500K RV16A-10-20R1 B500K Linear

View Larger Image
Image is representative only
Alpha Electronics(Taiwan)
Jameco Part no. 286222
Manufacturer ALPHA ELECTRONICS(TAIWAN)
Manufacturer no. RV16AF-10-20R1-B55
  RoHS compliant
Catalog 151 , page 39
Pricing & Availability

$1.39

# of Unit Price
1+ $1.39
10+ $1.19
100+ $1.05
500+ $0.89
  • Availability: Ship  today  

 Add to cart

POTENTIOMETER,500K,RV16A-10-20R1-B500K LINEAR,16MM,1/8 WATT,.531"

Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Body Dia.0.63
Ganging Number1
Actuator OrientationHorizontal
Actuator TypeShaft
Resistive Element MaterialCarbon
Resistance (Ohms)500000
Specification Value
Watts0.125
Tolerance20
Number of Turns1
TaperLinear
Shaft Dia..250"
Shaft Length.335"


Report a problem
Suggest a product

RELATED PRODUCTS

Potentiometer Linear Taper 5W 100 Ohm Wirewound 20% Shaft .235"x.67"

Buy Now  $3.75


5k Ohm 2 Watt Potentiometer 10% 6.35mm

Buy Now  $9.95


POTENTIOMETER,100K,RV16AF-10-15R1-100K,LINEAR,16MM,1/5 WATT,.335 INCH

Buy Now  $1.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.