Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Potentiometers

C

Potentiometer 5K RV16CF-40-16F1 B5K/Rohs Linear 16MM 1/5 Watt .374 Inch Sw

View RV16CF-40-16F1-B53: Potentiometer 5K Linear 16MM 1/5 Watt

RV16CF-40-16F1-B53: Potentiometer 5K Linear 16MM 1/5 Watt

View Larger Image
Image is representative only
Alpha Electronics(Taiwan)
Jameco Part no. 286767
Manufacturer ALPHA ELECTRONICS(TAIWAN)
Manufacturer no. RV16CF-40-16F1-B53
  RoHS compliant
Catalog 112 , page 49
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
  • Availability:Ship  1 Days ARO 

 Add to cart

POTENTIOMETER 5K , LINEAR , 16MM , 1/5 WATT


PT,5K,RV16CF-40-16F1-B5K/ROHS
LINEAR,16MM,1/5 WATT,.374 ,SW

Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Body Dia.0.63
Ganging Number1
Actuator OrientationHorizontal
Actuator TypeShaft
Resistive Element MaterialCarbon
Resistance (Ohms)5000
Specification Value
Watts0.2
Tolerance20
Number of Turns1
TaperLinear
Shaft Dia..250"
Shaft Length.374"


Report a problem
Suggest a product

RELATED PRODUCTS

Potentiometer Linear Taper 5W 100 Ohm Wirewound 20% Shaft .235"x.67"

Buy Now  $3.75


5k Ohm 2 Watt Potentiometer 10% 6.35mm

Buy Now  $9.95


Potentiometer 100K Rv16Af-10-15R1-100K Linear 16Mm 1/5 Watt .335"

Buy Now  $1.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.