Electromechanical Relay Single Pole Double Throw 10A 12 Volt 270Ohm Through Hole

$2.55 ea


  • Part no.: 664309
  • Manufacturer: PANASONIC CORP.
  • Manufacturer no.: JW1FSN-DC12V
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.55
10+ $2.25
100+ $2.05
Electromechanical Relay 12VDC 270 Ohm 10A Single Pole Double Throw (SPDT) (28.6x12.8x20)mm THT Power Relay

Report a problem
Suggest a product
Specification Value
DC Coil Voltage12V
Maximum Current Rating10A
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating30V
Pin Count5
Product Length28.6mm
Product Depth12.8mm
Product Height20mm
FamilyJW
TypePower Relay
Relay ConstructionNon-Latching
Maximum Power Rating300W/2.5KVA
Coil Current44mA
Coil Resistance270Ohm
Contact ArrangementSPDT
Maximum Pick-Up Voltage8.4VDC
Minimum Dropout Voltage1.2VDC
Contact MaterialSilver Nickel
Minimum Operating Temperature-40°C
Maximum Operating Temperature60°C
MountingThrough Hole
PackagingCarton/Case
Termination StylePC Pin
Product TypeElectromechanical Relay
Body Breadth (mm)12.8
Body Height (mm)20
Body Length or Diameter (mm)28.6
Mounting FeatureTHROUGH HOLE-STRAIGHT MOUNT
Operate Time (ms)15
Packing MethodBOX
Power/Signal Relay TypePOWER/SIGNAL RELAY
Reference StandardCSA; FIMKO; SEMKO; SEV; TV-5; TUV; UL; VDE
Release Time (ms)5
Termination TypeSOLDER


Report a problem
Suggest a product