Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Power

Electromechanical Relay Single Pole Double Throw 10A 12 Volt 270OHM through Hole

View JW1FSN-DC12V: JW Small High-Current PC Mount Relay (Power)

JW1FSN-DC12V: JW Small High-Current PC Mount Relay (Power)

View Larger Image
Image is representative only
Panasonic Corp.
Jameco Part no. 664309
Manufacturer PANASONIC CORP.
Manufacturer no. JW1FSN-DC12V
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.55

# of Unit Price
1+ $2.55
10+ $2.25
100+ $2.05
  • Availability:Ship  15 Wks ARO 

 Add to cart

SMALL HIGH-CURRENT PC MOUNT RELAY


RELAY,PWR,SPDT,JW1FSN-DC12V,
12VDC,10A,PC MOUNT

Report a problem
Suggest a product
Specification Value
Product Height20mm
FamilyJW
TypePower Relay
Relay ConstructionNon-Latching
Maximum Power Rating300W/2.5KVA
Coil Current44mA
Coil Resistance270Ohm
Contact ArrangementSPDT
DC Coil Voltage12V
Maximum Pick-Up Voltage8.4VDC
Minimum Dropout Voltage1.2VDC
Contact MaterialSilver Nickel
Minimum Operating Temperature-40°C
Maximum Operating Temperature60°C
MountingThrough Hole
PackagingCarton/Case
Termination StylePC Pin
Product TypeElectromechanical Relay
Specification Value
Body Breadth (mm)12.8
Body Height (mm)20
Body Length or Diameter (mm)28.6
Maximum Current Rating10A
Mounting FeatureTHROUGH HOLE-STRAIGHT MOUNT
Operate Time (ms)15
Packing MethodBOX
Power/Signal Relay TypePOWER/SIGNAL RELAY
Reference StandardCSA; FIMKO; SEMKO; SEV; TV-5; TUV; UL; VDE
Release Time (ms)5
Termination TypeSOLDER
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating30V
Pin Count5
Product Length28.6mm
Product Depth12.8mm


Report a problem
Suggest a product

RELATED PRODUCTS

Electromechanical Relay Double Pole Double Throw 5A 12 Volt 270Ohm Through Hole

Buy Now  $2.79


Electromechanical Relay Double Pole Double Throw 5A 24 Volt 1.1Kohm Through Hole

Buy Now  $3.09


5 Volt Single Pole Single Throw Power Relay

Buy Now  $4.09

Copyright ©2002 - 2015 Jameco. All Rights Reserved.