AC to DC Power Supply Wall Adapter Transformer Single Output 28 Volt 0.89 Amp 25 Watt Carton

$12.49 ea


  • Part no.: 380220
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS25U28-P1J
  • RoHS Compliant
Pricing
# of units Price
1+ $12.49
10+ $11.49
50+ $10.49
AC-to-DC Regulated Switching Wall Adapter

28 Volts @ 0.89 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 100-240VAC @ 50-60Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • Size: 3.1"H x 2.1"W x 1.3"D
  • Weight: 0.6 lbs.
  • Certifications: UL/CUL/CEC

    Report a problem
    Suggest a product
  • Specification Value
    FamilyGS25U
    Primary Output Voltage (VDC)28
    Output Current (A)0.89
    Maximum Output Power (W)25
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Maximum Input Current (A)0.7
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Regulated Switching Wall Adapter
    MFR Product FamilyGS25U
    Efficiency (%)83
    Minimum Isolation Voltage4242V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)50
    Length (inch)1.3
    Width (inch)2.1
    Height (inch)3.1
    Agency ApprovalsBSMI/CB/CUL/FCC/UL
    TypeSwitching
    StyleWall Mount
    Power Supply ColorBlack
    PackagingCarton


    Report a problem
    Suggest a product