Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Potentiometers

Potentiometer, 10K, RV24A01F-10-15R1 B10K, Linear, with Switch, 1/2 Watt, .335 Inch

View 31VM401-F3: Potentiometer 10K Linear with Switchingitch

31VM401-F3: Potentiometer 10K Linear with Switchingitch

View Larger Image
Image is representative only
Alpha Electronics(Taiwan)
Jameco Part no. 263792
Manufacturer ALPHA ELECTRONICS(TAIWAN)
Manufacturer no. 31VM401-F3
  RoHS compliant
Catalog 151 , page 39
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.59
  • Availability: Ship  today  

 Add to cart

POTENTIOMETER 10K , LINEAR , W/SWITCHINGITCH , 1/2 WATT


POT,10K,RV24A01F-10-15R1-B10K
LINEAR,W/SWITCH,1/2 WATT,.335

Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Body Dia.0.945
Ganging Number1
Actuator OrientationHorizontal
Actuator TypeShaft
Resistive Element MaterialCarbon
Resistance (Ohms)10000
Specification Value
Watts0.5
Tolerance20
Number of Turns1
TaperLinear
Shaft Dia..250"
Shaft Length.335"


Report a problem
Suggest a product

RELATED PRODUCTS

POTENTIOMETER,10K,RV24A-10-15R1-B10K,LINEAR TAPER, 1/2 WATT,.335 INCH

Buy Now  $1.55


POTENTIOMETER,100K,RV24AF-10-15R1-B100K,LINEAR TAPER, 1/2 WATT,.335 INCH

Buy Now  $1.55


POTENTIOMETER,50K,RV24AF-10-15R1-B50K,LINEAR TAPER,1/2 WATT,.335 INCH

Buy Now  $1.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.