Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Potentiometers

Resistor Pot 20K Ohm 10% 2 Watt 6.35MM Solder Lug Panel Mount

View RV4NAYSD203A: Potentiometer 53C320K 20K Ohm 2 Watt 10%

RV4NAYSD203A: Potentiometer 53C320K 20K Ohm 2 Watt 10%

View Larger Image
Image is representative only
Clarostat/Honeywell
Jameco Part no. 241656
Manufacturer CLAROSTAT/HONEYWELL
Manufacturer no. RV4NAYSD203A
Catalog 151 , page 39
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
  • Availability: Ship  today  

 Add to cart

POTENTIOMETER,53C320K,RV4NAYSD203A, 20K OHM,2 WATT,10%,7/8"


POT,53C320K,RV4NAYSD203A,
20K OHM,2 WATT,10%,7/8

Report a problem
Suggest a product
Specification Value
FamilyRV4
Operating Temperature-Min (Cel)-55
MountingPanel
Shaft Diameter (mm)6.35
Height (mm)36.12
Length (mm)36.52
Diameter (mm)27.78
Product TypePotentiometer
Specification Value
TypePotentiometer
Resistance (Ohms)20000
Power Rating (W)2
Tolerance (%)10
Termination StyleSolder Lug
Operating Temperature-Max (Cel)120


Report a problem
Suggest a product

RELATED PRODUCTS

Potentiometer Linear Taper 5W 100 Ohm Wirewound 20% Shaft .235"x.67"

Buy Now  $3.75


5k Ohm 2 Watt Potentiometer 10% 6.35mm

Buy Now  $9.95


Potentiometer 100K Rv16Af-10-15R1-100K Linear 16Mm 1/5 Watt .335"

Buy Now  $1.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.