Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Assortments >> Cables

Shielded Twisted Pair Cable 4 Conductors 22 AWG 30.48M 4.1MM Tinned Copper Chrome 300 Volt AC 2.3 Amp

View 8723 060100: Cables Wire 2PR Chrome 8723-100 Foot Shielded 22AWG Stranded Reel

8723 060100: Cables Wire 2PR Chrome 8723-100 Foot Shielded 22AWG Stranded Reel


Image is representative only
Belden
Jameco Part no. 734180
Manufacturer BELDEN
Manufacturer no. 8723 060100
  RoHS compliant
Catalog 142 , page 46
Pricing & Availability

$54.95

# of Unit Price
1+ $54.95
5+ $49.95
10+ $46.95
  • Availability: Ship  today  

 Add to cart

WIRE,2PR,CHROME,8723-100', SHIELDED,22AWG,STRANDED,REEL


WIRE,2PR,CHROME,8723-100,
SHIELDED,22AWG,STRANDED,REEL

Report a problem
Suggest a product
Specification Value
Family8723
Number of Conductors4
Minimum Operating Temperature-30°C
Maximum Operating Temperature60°C
Cable Diameter4.1mm
Cable Length30.48m
Product TypeCables
Specification Value
TypeShielded Twisted Pair Cable
Maximum Current Rating2.3A
ColorChrome
Size22AWG
Maximum Voltage Rating300VAC
Conductor MaterialTinned Copper


Report a problem
Suggest a product

RELATED PRODUCTS

Black 2 Conductor Power Speaker Cable 1000'

Buy Now  $59.95


Multiconductor Cable 2 Conductors 22 AWG 152.4m 3.5mm Tinned Copper Black 300VAC 2.9A Bulk

Buy Now  $129.95


Shielded Twisted Pair Cable 4 Conductors 22 AWG 152.4m 4.1mm Tinned Copper Chrome 300 Volt AC 2.3 Amp

Buy Now  $249.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.