Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC Power Filtered Receptacles

C

Filter, Power Entry 3A@250VDC, Fast-on, U/C/V, 2250VDC Hipot

View YB03A1-A/FN9222-3-06: YB03A1 EMI Power Entry Filter IEC Connector

YB03A1-A/FN9222-3-06: YB03A1 EMI Power Entry Filter IEC Connector

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 667438
Manufacturer   JAMECO VALUEPRO
Manufacturer no. YB03A1-A/FN9222-3-06
Catalog 132 , page 104
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.59
100+ $3.19
500+ $2.79
  • Availability:Ship  2 Days ARO 

 Add to cart

EMI Power Entry Filter

Features:
  • IEC connector
  • Screw flanged
  • Current rating: 3A
  • Hipot rating: 2250VDC line-to-ground (1 minute)
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.25"
  • Agency approvals: UL/CSA/VDE

    Report a problem
    Suggest a product
  • Specification Value
    FamilyYB03A1
    Maximum Current Rating3A
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature85°C
    MountingFlange Mount
    Product Height25mm
    Product Length52mm
    Termination MethodFaston
    Specification Value
    TypeEMI Filtered
    Product TypePower Entry Module
    GenderM
    Connector TypeIEC
    Body OrientationStraight
    Number of Contacts3
    Number of Ports1
    Operating Frequency22MHz to 38MHz


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FILTER,POWER ENTRY,6A@250VAC,EMI,FLANGED MDULE WITH FUSE&SWITCH,UL

    Buy Now  $9.95


    LINE FILTER,EMI/RFI,3A@250VAC,PCB MOUNT,METAL CASE

    Buy Now  $5.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.