200 Watt AC to DC Switching Open-Frame Power Supply with PFC Function

668721

Clearance

View larger image

$54.95 ea


  • Part no.: 668721
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PPS-200-15
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $54.95
10+ $49.95

Request a Large Quantity Quote

200W AC-to-DC Switching Open-Frame Power Supply with PFC Function


Output: 15 Volts @ 13.3 Amps

Features:

  • Input: 90-264VAC @ 47-63Hz, or 127-370VDC
  • Built-in active PFC function
  • Protection: Short-circuit / overload / over-voltage / over-temperature
  • PWM control and regulation
  • High power density: 9.78W/inch³
  • Built-in remote sense function
  • ZVS (zero voltage switching) technology to reduce power dissipation
  • Forced 20.5 cfm air cooling
  • Size: 5.0"L x 3.0"W x 1.4"H
  • Weight: 0.82 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    FamilyPPS-200
    Primary Output Voltage (VDC)15
    Additional Output Voltages (VDC)13.5 to 16.5
    Output Current (A)13.3
    Maximum Output Power (W)199.5
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2.2
    Output Connector TypeJST B8P-VH
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyPPS-200
    Efficiency (%)89
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Length (inch)5
    Width (inch)3
    Height (inch)1.4
    Agency ApprovalsEN/TUV/UL
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product