Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

Mosfet, IRFZ34N, TO-220ABN-CHANNEL, 55V

View IRFZ34N: Transistor N Channel Power Mosfet 55V 26A TO-220AB

IRFZ34N: Transistor N Channel Power Mosfet 55V 26A TO-220AB

View Larger Image
Image is representative only
Jameco Part no. 669935
Manufacturer   MAJOR BRANDS
Manufacturer no. IRFZ34N
Catalog 142 , page 16
Learn more about Major Brands.
Pricing & Availability

$1.09

# of Unit Price
1+ $1.09
10+ $0.89
100+ $0.69
  • Availability: Ship  today  

 Add to cart

TRANSISTOR, IRFZ34N, N CHANNEL POWER MOSFET, 55V, 26A, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyIRFZ34
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current29A
Maximum Drain Source Resistance0.04Ohm@10V
Maximum Drain Source Voltage55V
CategoryPower MOSFET
Maximum Gate Source Voltage±20V
Typical Fall Time40ns
Typical Gate Charge @ Vgs34nC(Max)@10V
Typical Input Capacitance @ Vds700pF@25V
Typical Rise Time49ns
Typical Turn-Off Delay Time31ns
Typical Turn-On Delay Time7ns
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.69mm(Max)
Product Height8.77mm(Max)
Product Length10.54mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation68000mW
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

MOSFET,IRFZ44N,TO-220ABN-CHANNEL,55V

Buy Now  $1.25


Transistor IRF640MOSFET N Channel 200 Volt

Buy Now  $1.09


Transistor IRF3205 TO-220 N Channel MOSFET

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.