Audio Amp Single Speaker 1 Channel Mono 0.4 Watt Class-AB 8-Pin Plastic DIP Rail

$1.95 ea


  • Part no.: 316865
  • Manufacturer: MOTOROLA,INC.
  • Manufacturer no.: MC34119P
Pricing
# of units Price
1+ $1.95
10+ $1.49
100+ $1.25

Low Power Audio Amplifier


Features:

  • Wide operating supply voltage range (2.0V to 16V), allows telephone line powered applications
  • Low quiescent supply current (2.7 mA typ.) for battery powered applications
  • Chip disable input to power down the IC
  • Low power-down quiescent current (65µA typ.)
  • Drives a wide range of speaker loads (8.0Ω and up)
  • Output power exceeds 250 mW with 32Ω speaker
  • Low total harmonic distortion (0.5% typ.)
  • Gain adjustable from <0dB to >46dB for voice band
  • Requires few external components
  • Operating temperature: -20°C to 70°C
  • Maximum load resistance: 100Ω
  • Typical gain bandwidth product: 1.5MHz
  • Maximum output current: 250mA
  • Maximum quiescent current: 5mA @ 16V
  • Total harmonic distortion noise: 0.6% @ 32Ω/200mW, 0.5% @ 80Ω/20mW
  • Maximum input bias current: 0.2µA @ 6V

    Report a problem
    Suggest a product
  • Specification Value
    FamilyMC34119
    Power Supply TypeSingle
    Minimum Single Supply Voltage2V
    Output Signal TypeDifferential
    Typical Single Supply Voltage3V|5V|9V|12V|15V
    Maximum Single Supply Voltage16V
    Maximum Input Bias Current0.2uA@6V
    Amplifier TypeClass-AB
    Maximum Load Resistance100Ohm
    Maximum Quiescent Current5mA@16V
    Maximum Output Current250mA
    Typical Output Power x Channels @ Load0.4W(Min)x1@100Ohm
    Typical PSRR52dB
    Typical Quiescent Current3.3mA@16V
    Rail to RailNo
    Total Harmonic Distortion Noise0.6%@32Ohm@200mW|0.5%@8Ohm@20mW
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingRail
    Pin_Count8
    Product Height3.44mm(Max)
    Supplier_PackagePDIP
    Product TypeAudio Amplifier
    Product Width6.6mm(Max)
    Product Length10.16mm(Max)
    Typical Gain Bandwidth Product1.5MHz
    Typical Voltage Gain80dB(Min)
    Input Signal TypeSingle
    Output Type1-Channel Mono


    Report a problem
    Suggest a product