Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

Mosfet IRFP450 To-247ACN-Channel 500V

View IRFP450: Transistor N Channel Power Mosfet 500V 14A TO-247ACFOR More About Transistors

IRFP450: Transistor N Channel Power Mosfet 500V 14A TO-247ACFOR More About Transistors


Image is representative only
Jameco Part no. 670135
Manufacturer   MAJOR BRANDS
Manufacturer no. IRFP450
Catalog 161 , page 14
Learn more about Major Brands.
Pricing & Availability

$2.35

# of Unit Price
1+ $2.35
10+ $2.09
100+ $1.85
  • Availability: Ship Today  

 Add to cart

TRANSISTOR, IRFP450, N CHANNEL POWER MOSFET, 500V, 14A, TO-247AC

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyIRFP450
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current14A
Maximum Drain Source Resistance0.4Ohm@10V
Maximum Drain Source Voltage500V
CategoryPower MOSFET
Maximum Gate Source Voltage±20V
Typical Fall Time44ns
Typical Gate Charge @ Vgs150nC(Max)@10V
Typical Input Capacitance @ Vds2600pF@25V
Typical Rise Time47ns
Typical Turn-Off Delay Time92ns
Typical Turn-On Delay Time17ns
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-247AC
Product Width5.31mm(Max)
Product Height20.7mm(Max)
Product Length15.87mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation190000mW
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Mosfet Irfz44N To-220Abn-Channel 55V

Buy Now  $1.25


Transistor IRF640MOSFET N Channel 200 Volt

Buy Now  $1.09


Transistor IRF3205 TO-220 N Channel MOSFET

Buy Now  $1.75

Copyright ©2002 - 2016 Jameco. All Rights Reserved.