Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

C

Mosfet, IRF3415, TO-220ABN-CHANNEL, 150V

View IRF3415: Transistor N Channel Power Mosfet 150V 43A TO-220AB

IRF3415: Transistor N Channel Power Mosfet 150V 43A TO-220AB

View Larger Image
Image is representative only
Jameco Part no. 670354
Manufacturer   MAJOR BRANDS
Manufacturer no. IRF3415
Catalog 132 , page 16
Learn more about Major Brands.
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
  • Availability:Ship  1 Days ARO 

 Add to cart

TRANSISTOR, IRF3415, N CHANNEL POWER MOSFET, 150V, 43A, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyIRF3415
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current43A
Maximum Drain Source Resistance0.042Ohm@10V
Maximum Drain Source Voltage150V
CategoryPower MOSFET
Maximum Gate Source Voltage±20V
Typical Fall Time69ns
Typical Gate Charge @ Vgs200nC(Max)@10V
Typical Input Capacitance @ Vds2400pF@25V
Typical Rise Time55ns
Typical Turn-Off Delay Time71ns
Typical Turn-On Delay Time12ns
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.82mm(Max)
Product Height9.02mm(Max)
Product Length10.66mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation200000mW
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

MOSFET,IRFZ44N,TO-220ABN-CHANNEL,55V

Buy Now  $1.25


Transistor IRF640MOSFET N Channel 200 Volt

Buy Now  $1.09


Transistor IRF3205 TO-220 N Channel MOSFET

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.