Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

Mosfet, IRFPS37N50A, SUPER247N-CHANNEL, 500V

View IRFPS37N50A: Transistor N Channel Power Mosfet 500V 36A SUPER-247

IRFPS37N50A: Transistor N Channel Power Mosfet 500V 36A SUPER-247


Image is representative only
Jameco Part no. 670371
Manufacturer   MAJOR BRANDS
Manufacturer no. IRFPS37N50A
Catalog 122 , page 18
Learn more about Major Brands.
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.25
100+ $5.59
  • Availability: Ship  today  

 Add to cart

TRANSISTOR, IRFPS37N50A, N CHANNEL POWER MOSFET, 500V, 36A, SUPER-247

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyIRFPS37N50A
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current36A
Maximum Drain Source Resistance0.13Ohm@10V
Maximum Drain Source Voltage500V
CategoryPower MOSFET
Maximum Gate Source Voltage±30V
Typical Fall Time80ns
Typical Gate Charge @ Vgs180nC(Max)@10V
Typical Input Capacitance @ Vds5579pF@25V
Typical Rise Time98ns
Typical Turn-Off Delay Time52ns
Typical Turn-On Delay Time23ns
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
Supplier_PackageSuper-247
Product Width5.3mm(Max)
Product Height20.8mm(Max)
Product Length16.1mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation446000mW
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

MOSFET,IRFZ44N,TO-220ABN-CHANNEL,55V

Buy Now  $1.25


Transistor IRF640MOSFET N Channel 200 Volt

Buy Now  $1.09


Transistor IRF3205 TO-220 N Channel MOSFET

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.