Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Magnetic

C

Audio Buzzer Magnetic 12VDC 40MA Solder 6VDC through Hole

View SBT-1612: MG SBT16S Magnetic Transducer Speaker

SBT-1612: MG SBT16S Magnetic Transducer Speaker

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 673774
Manufacturer   JAMECO VALUEPRO
Manufacturer no. SBT-1612
Catalog 152 , page 75
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.45

# of Unit Price
1+ $0.45
10+ $0.35
100+ $0.29
500+ $0.25
  • Availability:Ship  1 Days ARO 

 Add to cart

Magnetic Transducer Speaker

Features:
  • Operating voltage: 12V @ 40mA
  • Voltage range: 6-18V
  • Frequency: 2048Hz
  • Impedance: 200Ω
  • Sound output: 85dB
  • Size: 0.53"H x 0.62"Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (Vp-p/mA)12/40
    Maximum Resonant Frequency2048Hz(Typ)
    Maximum Supply Current40mA
    Minimum Operating Supply Voltage6VDC
    Minimum Operating Temperature-25°C
    Minimum Sound Pressure85dBA
    MountingThrough Hole
    Product Diameter16mm
    Product Height14mm
    Product TypeAudio Indicator and Alerts
    TechnologyMagnetic
    Voltage Range (Vp-p)6.0 - 18.0
    Specification Value
    Termination MethodSolder
    TypeBuzzer
    Typical Operating Supply Voltage12VDC
    Frequency (Hz)2048
    Sound (dB)85
    Impedance (ohms)200
    Dimensions (mm)14.0 H x 16 Dia.
    FamilyMG SBT16S
    Maximum Operating Supply Voltage18VDC
    Maximum Operating Temperature70°C


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Transducer Magnetic 3-8Vpp@40ma 2400Hz@47 Ohm 2 Pin

    Buy Now  $0.89


    Transducer Magnetic 5Vpp @ 40ma 2400Hz@85db 80 Ohm 2 Pins

    Buy Now  $1.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.