Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> EPROM

R

Eprom 256K-Bit 32K X 8 250NS 28 Pin DIP

View 27C256-25: 27C256 Eprom 256K-Bit 32K X 8 250NS 28 Pin DIP (Memory)

27C256-25: 27C256 Eprom 256K-Bit 32K X 8 250NS 28 Pin DIP (Memory)

View Larger Image
Image is representative only
Jameco Part no. 39731
Manufacturer   MAJOR BRANDS
Manufacturer no. 27C256-25
Catalog 161 , page 5
Learn more about Major Brands.
Pricing & Availability

$2.35

# of Unit Price
1+ $2.35
10+ $2.15
100+ $1.85
  • Availability: Ship Today  

 Add to cart

32K x 8 EPROM

Features

  • Speed: 250ns
  • Voltage: 5V
  • Packaging: DIP-28



    Report a problem
    Suggest a product
  • Specification Value
    Family27C256
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    In System ProgrammabilityExternal
    Reprogramming TechniqueOTP
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    Pin_Count28
    Density256KBit
    Supplier_PackageDIP
    Specification Value
    Product Width11.51mm(Max)
    Product Height2.67mm(Max)
    Product Length14.05mm(Max)
    Product TypeEPROM
    Organization32Kx8
    Interface TypeParallel
    Output Enable Access Time75ns
    Maximum Operating Current50mA
    Maximum Random Access Time250ns
    Minimum Operating Supply Voltage4.5V


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    5 VOLT 4KX8 DIP-24 250 NANOSECONDS EPROM

    Buy Now  $4.95


    EPROM UV 512K-Bit 64K x 8 120ns 28-Pin FDIPW

    Buy Now  $4.19


    EPROM U Volt 256K-Bit 32K x 8 120ns 28-Pin CFDIPWB Tube

    Buy Now  $4.25

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.