Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> EPROM

R

Eprom OTP 256K-Bit 32K X 8 250NS 28 Pin DIP

View 27C256-25: 27C256 Eprom 32K X 8 250NS 5V DIP-28 (Memory)

27C256-25: 27C256 Eprom 32K X 8 250NS 5V DIP-28 (Memory)


Image is representative only
Jameco Part no. 39731
Manufacturer   MAJOR BRANDS
Manufacturer no. 27C256-25
Catalog 142 , page 7
Learn more about Major Brands.
Pricing & Availability

$2.35

# of Unit Price
1+ $2.35
10+ $2.15
100+ $1.85
  • Availability: Ship  today  

 Add to cart

IC, 27C256-25, EPROM, 32k x 8, 250ns, 5V, DIP-28


IC,EPROM,27C256-25,5V
32kx8,DIP-28,250ns

Report a problem
Suggest a product
Specification Value
Family27C256
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
In System ProgrammabilityExternal
Reprogramming TechniqueOTP
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count28
Density256KBit
Supplier_PackageDIP
Specification Value
Product Width11.51mm(Max)
Product Height2.67mm(Max)
Product Length14.05mm(Max)
Product TypeEPROM
Organization32Kx8
Interface TypeParallel
Output Enable Access Time75ns
Maximum Operating Current50mA
Maximum Random Access Time250ns
Minimum Operating Supply Voltage4.5V


Report a problem
Suggest a product

RELATED PRODUCTS

5 VOLT 4KX8 DIP-24 250 NANOSECONDS EPROM

Buy Now  $4.95


EPROM UV 512K-Bit 64K x 8 120ns 28-Pin FDIPW

Buy Now  $4.19


EPROM U Volt 256K-Bit 32K x 8 120ns 28-Pin CFDIPWB Tube

Buy Now  $4.25

Copyright ©2002 - 2015 Jameco. All Rights Reserved.