Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output in Volt Step Down 5 Pin (5+Tab) TO-220 Rail

View LM2576HVT-ADJ: Linear Easy Switcher 3A Step-Down Voltage Regulator

LM2576HVT-ADJ: Linear Easy Switcher 3A Step-Down Voltage Regulator

View Larger Image
Image is representative only
National Semiconductor
Jameco Part no. 192372
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM2576HVT-ADJ
Catalog 151 , page 12
Pricing & Availability

$4.49

# of Unit Price
1+ $4.49
10+ $3.95
100+ $3.49
  • Availability: Ship  today  

 Add to cart

IC, LM2576HVT-ADJ, LINEAR, EASY SWITCHER 3A STEP-DOWN VOLTAGE REGULATOR, TO-220/5

Report a problem
Suggest a product
Specification Value
FamilyLM2576HV-ADJ
Output Voltage1.23V to 57V
Maximum Output Current3A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
TypeInverting|Step Down
PackagingRail
Pin_Count5
Specification Value
Supplier_PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency77%(Typ)
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage60V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output Non-In Volt In Volt Step Up/Step Down 5-Pin (5+Tab) TO-220

Buy Now  $2.49


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $4.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.