Fan 48VDC 155 CFM 127X127X38 Ball Bearings 3-10" LeadsSpd SnrUL/CUL

$11.95 ea


  • Part no.: 689063
  • Manufacturer: EBM-PAPST
  • Manufacturer no.: W2G115-AG75-85
Pricing
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 48VDC
  • Current: 310mA
  • Air Flow: 155 CFM
  • Noise: 52 dBA
  • Size: 127 x 127 x 38mm
  • Connection leads: 10" length (3 leads; speed sensor)
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Voltage (VDC)48
Noise (dBA)52
Connection (Leads)10
FamilyTUBULAR
Product TypeAXIAL FAN
Termination StyleWIRE
Length (mm)127
Width (mm)127
Height (mm)38
Air Flow (CFM)155
BearingBall
Current (mA)310
Power (Watts)15
Agency ApprovalsUL/CUL


Report a problem
Suggest a product