Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Connector DIP Socket Socket 32 Position Solder Straight through Hole

View ED32DT: 32 PIN Dual Wipe Solder Tail Low Profile Socket

ED32DT: 32 PIN Dual Wipe Solder Tail Low Profile Socket


Image is representative only
On-Shore Technology
Jameco Part no. 689979
Manufacturer ON-SHORE TECHNOLOGY
Manufacturer no. ED32DT
Catalog 151 , page 12
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
1000+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

32 PIN DUAL WIPE SOLDER TAIL LOW PROFILE SOCKET


@ SOCKET,IC,32 PIN,.600 ,TIN,
DUAL,SOLDER,LP (10)

Report a problem
Suggest a product
Specification Value
FamilyED
Insulation MaterialPolybutylene Terephthalate
Insulation Resistance5000MOhm
Row Spacing15.24mm
Maximum Contact Resistance20mOhm
Maximum Current Rating1A
Maximum Voltage Rating60V
Minimum Operating Temperature-55°C
Maximum Operating Temperature110°C
TypeDIP Socket
MountingThrough Hole
Product Depth17.78mm
Specification Value
Product Height5.1mm
Product Length40.64mm
Termination MethodSolderable
Product TypeConnector Socket
Contact MaterialPhosphor Bronze
Contact PlatingTin
GenderSKT
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Number of Contacts32
Number of Rows2


Report a problem
Suggest a product

RELATED PRODUCTS

8-Pin IC Socket Dual Wipe Low Profile 0.30 Inch Wide

Buy Now  $0.25


IC Socket 16-Pin Dual Wipe Low Profile 0.3 Inch Wide

Buy Now  $0.20


16-Pin Low Profile 0.3 Inch Wide IC Socket

Buy Now  $0.18

Copyright ©2002 - 2015 Jameco. All Rights Reserved.