Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Connector DIP Socket Socket 32 Position Solder Straight through Hole

View ED32DT: Connector DIP Socket 32 Position Solder Straight through Hole

ED32DT: Connector DIP Socket 32 Position Solder Straight through Hole


Image is representative only
On-Shore Technology Inc.
Jameco Part no. 689979
Manufacturer ON-SHORE TECHNOLOGY INC.
Manufacturer no. ED32DT
Catalog 161 , page 11
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
1000+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability: Ship Today  

 Add to cart

Connector Dip Socket 32 Position Solder Straight Through Hole

Specifications

  • Dual wipe contacts
  • Closed bottom design to prevent wicking
  • Side and end stackable
  • Pin 1 polarized

    Report a problem
    Suggest a product
  • Specification Value
    FamilyED
    Insulation MaterialPolybutylene Terephthalate
    Insulation Resistance5000MOhm
    Row Spacing15.24mm
    Maximum Contact Resistance20mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating60V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature110°C
    TypeDIP Socket
    MountingThrough Hole
    Product Depth17.78mm
    Specification Value
    Product Height5.1mm
    Product Length40.64mm
    Termination MethodSolderable
    Product TypeIC Socket
    Contact MaterialPhosphor Bronze
    Contact PlatingTin
    GenderSKT
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    Number of Contacts32
    Number of Rows2


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    8-Pin IC Socket Dual Wipe Low Profile 0.30 Inch Wide

    Buy Now  $0.25


    IC Socket 16-Pin Dual Wipe Low Profile 0.3 Inch Wide

    Buy Now  $0.20


    16-Pin Low Profile 0.3 Inch Wide IC Socket

    Buy Now  $0.18

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.