Resistor Carbon Film 1k Ohm 1/4 Watt 5% (In Bags of 10 and 100)

$0.099 ea


  • Part no.: 690865
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: CF1/4W102JRC
  • RoHS Compliant
Pricing
# of units Price
10+ $0.099
100+ $0.04
1000+ $0.03
5000+ $0.02
NOTE:
  • • Order in multiples of 10

1kΩ Carbon Film 1/4W Resistor

Priced per resistor

Features:

  • Resistance: 1kΩ
  • Power rating; 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V


Report a problem
Suggest a product
Specification Value
Product TypeRESISTOR
Resistance (ohm)1000
Power (Watts)0.25
Tolerance (%)5
PackageAXIAL LEADED
SizeSTANDARD
Packing MethodCUT TAPE
Mounting FeatureTHROUGH HOLE
Resistor TypeCARBON FILM


Report a problem
Suggest a product