Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 3.5 Amp 4 Amp Carton

View UPS65-1002: 65W Open-Frame AC-to-DC Switching Dual Output Power Supply

UPS65-1002: 65W Open-Frame AC-to-DC Switching Dual Output Power Supply

View Larger Image
Image is representative only
Autec Power Systems
Jameco Part no. 692377
Manufacturer AUTEC POWER SYSTEMS
Manufacturer no. UPS65-1002
Catalog 142 , page 106
Pricing & Availability

$13.95

# of Unit Price
1+ $13.95
10+ $11.95
  • Availability: Ship  today  

 Add to cart

65W Open-Frame AC-to-DC Switching Dual Output Power Supply

Channel 1: 5 Volts @ 3.5 Amps
Channel 2: 12 Volts @ 4 Amps

Features:
  • Input: 90-260VAC @ 47-63Hz
  • Size: 6.0"L x 3.5"W x 1.5"H
  • Ripple and Noise: 50mVp-p
  • Load Regulation: ±2.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CSA/TUV

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyUPS65
    Maximum Input Current (A)10
    Output Connector TypePin Terminal Block
    Number of Outputs2
    PackagingCarton
    Product TypeAC to DC Power Supply
    MFR Product FamilyUPS65
    Efficiency (%)65
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)50
    Length (inch)6
    Specification Value
    Width (inch)3.5
    Height (inch)1.5
    Agency ApprovalsCSA/UL/VDE
    StyleOpen Frame
    Primary Output Voltage (VDC)5
    Additional Output Voltages (VDC)12
    Output Current (A)3.5
    Maximum Output Power (W)65
    Input Voltage (VAC)90 to 260
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Open Frame Single Output 5 Volt 3 Amp 15 Watt

    Buy Now  $18.95


    AC to DC Power Supply Open Frame Single Output 24 Volt 4.2 Amp 100.8 Watt

    Buy Now  $27.95


    AC to DC Power Supply Open Frame Single Output 24 Volt 6.3 Amp 150 Watt

    Buy Now  $34.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.