AC to DC Power Supply Single Output 3.3 Volt 10 Amp 33 Watt

$14.49 ea


  • Part no.: 693231
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-50-3.3
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $14.49
10+ $12.95

Request a Large Quantity Quote

AC to DC Power Supply Single Output 3.3 Volt 10 Amp 33 Watt



3.3Volt @ 10Amps

Specifications

  • Size (L x W x H) (inches): 3.9 x 3.8 x 1.4
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 2.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB

    Report a problem
    Suggest a product
  • Specification Value
    FamilyRS-50
    Primary Output Voltage (VDC)3.3
    Output Current (A)10
    Maximum Output Power (W)33
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.3
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)72
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Length (inch)3.9
    Width (inch)3.8
    Height (inch)1.4
    Agency ApprovalsEN/TUV/UL
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product