Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 3.3 Volt 10 Amp 33 Watt

View RS-50-3.3: RS-50 Power Supply AC/DC Enclosed Switching 50W

RS-50-3.3: RS-50 Power Supply AC/DC Enclosed Switching 50W

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 693231
Manufacturer MEAN WELL
Manufacturer no. RS-50-3.3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 284 , page 100
Pricing & Availability

$15.49

# of Unit Price
1+ $15.49
10+ $13.95
Request a Large Quantity Quote
  • Availability:Ship  3 Days ARO 

 Add to cart

POWER SUPPLY, AC-DC, ENCLOSED, SWITCHING, 50W


PWR SPLY,SW,ENCL,33W,
3.3V@10A,UL/CUL/TUV/CE

Report a problem
Suggest a product
Specification Value
FamilyRS-50
Maximum Input Current (A)1.3
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)72
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)3.9
Width (inch)3.8
Specification Value
Height (inch)1.4
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)3.3
Output Current (A)10
Maximum Output Power (W)33
Input Voltage (VAC)88 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Single Output 24 Volt 10 Amp 240 Watt

Buy Now  $52.95


AC to DC Power Supply Single Output 24 Volt 13 Amp 312 Watt

Buy Now  $66.95


AC to DC Power Supply Single Output 48 Volt 12.5 Amp 600 Watt

Buy Now  $84.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.