AC to DC Power Supply Single Output 48 Volt 2.3 Amp 110.4 Watt

$23.95 ea


  • Part no.: 693290
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-100-48
  • RoHS Compliant
Pricing
# of units Price
1+ $23.95
10+ $21.95

Request a Large Quantity Quote

100W Single Output Switching Power Supply


Output: 48 Volts @ 2.3 Amps

Features:

  • Universal AC input / Full range
  • Protections:Short circuit/Over load/Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyRS-100
    Primary Output Voltage (VDC)48
    Output Current (A)2.3
    Maximum Output Power (W)110.4
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2.5
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)84
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Length (inch)6.3
    Width (inch)3.8
    Height (inch)1.5
    Agency ApprovalsEN/TUV/UL
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product