AC to DC Power Supply Single Output 7.5 Volt 10 Amp 75 Watt

$33.95 ea


  • Part no.: 693388
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-75-7.5
  • RoHS Compliant
Pricing
# of units Price
1+ $33.95
10+ $30.95

Request a Large Quantity Quote

75-Watt Enclosed Switching AC-to-DC Power Supply with Power Factor Correction SP-75 & TP-75B Series: Single & Triple Output

  • 100% full-load burn-in
  • Three-year warranty
  • Output: +7.5V@0-10.0A
  • Power: 75.0W
  • Ripple & Noise: 80 mV p-p
  • Load reg.: ±1%
  • Line reg.: ±0.5%
  • Certifications: UL/CUL/TUV/CE/CB

    Report a problem
    Suggest a product
  • Specification Value
    FamilySP-75
    Primary Output Voltage (VDC)7.5
    Output Current (A)10
    Maximum Output Power (W)75
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.3
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)74
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)7
    Width (inch)3.8
    Height (inch)1.3
    Agency ApprovalsEN/TUV/UL
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product