AC to DC Power Supply Single Output 3.3 Volt 40 Amp 132 Watt

$50.95 ea


  • Part no.: 693521
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-200-3.3
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $50.95
10+ $45.95

Request a Large Quantity Quote

132W AC-to-DC Single Output 3.3 Volt 40 Amp Power Supply

Features
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.93
  • Protections: Short circuit / Overload / Over voltage / Over temp.
  • Forced air cooling by built-in DC fan
  • Optional remote ON/OFF control
  • Built-in fan speed control
  • 100% full load burn-in test
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilySP-200
    Primary Output Voltage (VDC)3.3
    Output Current (A)40
    Maximum Output Power (W)132
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)3.5
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)65
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)7.8
    Width (inch)3.9
    Height (inch)2
    Agency ApprovalsEN/TUV/UL
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product