Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 15 Volt 20 Amp 300 Watt

View SP-320-15: SP-320 300W AC/DC Enclosed Switching Power Supply

SP-320-15: SP-320 300W AC/DC Enclosed Switching Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 693610
Manufacturer MEAN WELL
Manufacturer no. SP-320-15
  RoHS compliant
Catalog 152 , page 103
Pricing & Availability

$63.95

# of Unit Price
1+ $63.95
10+ $57.95
Request a Large Quantity Quote
  • Availability: Ship Today  

 Add to cart

300W AC/DC ENCLOSED SWITCHING POWER SUPPLY

15Volts @ 20Amps

Specifications:
  • Size (L x W x H) (inches): 8.5 x 4.5 x 2.0
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
FamilySP-320
Maximum Input Current (A)5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)86
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)65
Length (inch)8.5
Width (inch)4.5
Specification Value
Height (inch)2
Agency ApprovalsUL/CUL/TUV/CE/CB/PFC
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)15
Output Current (A)20
Maximum Output Power (W)300
Input Voltage (VAC)88 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Single Output 15 Volt 10 Amp 150 Watt

Buy Now  $34.95


AC to DC Power Supply Single Output 15 Volt 1.7 Amp 25.5 Watt

Buy Now  $11.49


AC to DC Power Supply Single Output 15 Volt 10 Amp 150 Watt

Buy Now  $24.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.