AC to DC Power Supply Single Output 27 Volt 11.7 Amp 315.9 Watt

$63.95 ea


  • Part no.: 693628
  • Manufacturer: Mean Well
  • Manufacturer no.: SP-320-27
  • RoHS Compliant
Pricing
# of units Price
1+ $63.95
10+ $57.95

Request a Large Quantity Quote

315.9W AC/DC ENCLOSED SWITCHING POWER SUPPLY

27Volts @ 11.7Amps

Specifications:
  • Size (L x W x H) (inches): 8.5 x 4.5 x 2.0
  • Ripple and Noise (mV p-p): 200
  • Load Regulation: 0.5%
  • Line Regulation: 0.2%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)27
Output Current (A)11.7
Maximum Output Power (W)315.9
FamilySP-320
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)88
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)65
Length (inch)8.5
Width (inch)4.5
Height (inch)2
Agency ApprovalsUL/CUL/TUV/CE/CB/PFC
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product