5.52W Open-Frame AC-to-DC Switching Power Supply

$8.95 ea


  • Part no.: 694997
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NFM-05-24
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.95
10+ $7.95

Request a Large Quantity Quote

5.52W Open-Frame AC-to-DC Switching Power Supply



24 Volts @ 5.52 Amps

Specifications

  • Input range: 10.5VDC-15VDC
  • Input: 85-240VAC @ 47-440Hz, or 120-370VDC
  • Size: 2.9"L x 1.8"W x 0.75"H
  • Ripple and Noise: 240mVp-p
  • Load Regulation: ±0.5%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • 100% full load burn-in test
  • No load consumption
  • Short-circuit, Overload, Over-voltage and Over-temperature protection
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    FamilyNFM-05
    Maximum Input Current (A)0.12
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyNFM-05
    Efficiency (%)76
    Minimum Isolation Voltage4000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Length (inch)2.3
    Width (inch)1.8
    Height (inch)0.8
    Agency ApprovalsEN/IEC/TU/UL
    TypeSwitching
    StyleMedical Open Frame
    Primary Output Voltage (VDC)24
    Output Current (A)0.23
    Maximum Output Power (W)5.52
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 440


    Report a problem
    Suggest a product