Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> Medical AC-to-DC >> Open Frame

AC to DC Power Supply Open Frame Single Output 24 Volt 0.23 Amp 5.52 Watt

View NFM-05-24: Power Supply AC/DC Ultraminiature Open Frame Switching 5 Watt

NFM-05-24: Power Supply AC/DC Ultraminiature Open Frame Switching 5 Watt

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 694997
Manufacturer MEAN WELL
Manufacturer no. NFM-05-24
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 143
Pricing & Availability

$9.49

# of Unit Price
1+ $9.49
10+ $8.49
Request a Large Quantity Quote
  • Availability:Ship  5 Days ARO 

 Add to cart

POWER SUPPLY, AC-DC, ULTRAMINIATURE, OPEN FRAME, SWITCHING, 5 WATT

Report a problem
Suggest a product
Specification Value
FamilyNFM-05
Maximum Input Current (A)0.12
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyNFM-05
Efficiency (%)76
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)2.3
Width (inch)1.8
Specification Value
Height (inch)0.8
Agency ApprovalsEN/IEC/TU/UL
TypeSwitching
StyleMedical Open Frame
Primary Output Voltage (VDC)24
Maximum Current Rating (A)0.12
Output Current (A)0.23
Maximum Output Power (W)5.52
Input Voltage (VAC)85 to 264
Input Frequency47 to 440


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Open Frame Single Output 12 Volt 1.25 Amp 15 Watt

Buy Now  $11.95


AC to DC Power Supply Open Frame Single Output 15 Volt 1 Amp 15 Watt

Buy Now  $11.49


AC to DC Power Supply Open Frame Single Output 5 Volt 4.4 Amp 20 Watt

Buy Now  $13.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.