Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Variable Resistors >> Trimmers

Resistor Trimmer 20K Ohm 10% 1/4 Watt 12 Turn 1.78MM Pin through Hole Tube

View 3266X-1-203: 3266 Resistor Trimmer Cermet 12 Turn 0.25W 20000 Ohm

3266X-1-203: 3266 Resistor Trimmer Cermet 12 Turn 0.25W 20000 Ohm

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 696511
Manufacturer BOURNS, INC.
Manufacturer no. 3266X-1-203
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 47
Pricing & Availability

$4.85

# of Unit Price
1+ $4.85
10+ $4.45
100+ $4.05
  • Availability:Ship  11 Wks ARO 

 Add to cart

RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 20000 OHM


SEALED,CERMET,1/4IN,12TURNS,
20K,10%,SIDE,X,BULK

Report a problem
Suggest a product
Specification Value
Family3266
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)1.78
Width (mm)4.5
Height (mm)7.24
Length (mm)7.73
Specification Value
Product TypeResistor Trimmers, Potentiometer and Rheostat
TypeTrimmer
Resistance (Ohms)20000
Tolerance (%)10
Number of Turns12
Temperature Coefficient (ppm/Cel)100
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Trimmer 10k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75


POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

Buy Now  $1.49


POTENTIOMETER,100K OHM,3299W-104,25-TURN,.5 WATT,CERMET

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.