Resistor Trimmer 20k Ohm 10% 1/4 Watt 12 Turn 1.78mm Pin Through Hole Tube

$4.85 ea


  • Part no.: 696511
  • Manufacturer: Bourns
  • Manufacturer no.: 3266X-1-203
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.85
10+ $4.45
100+ $4.05
Resistor Cermet Trimmer 20K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Resistance (Ohms)20000
Tolerance (%)10
Number of Turns12
Family3266
TypeTrimmer
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)1.78
Width (mm)4.5
Height (mm)7.24
Length (mm)7.73
Product TypePotentiometer


Report a problem
Suggest a product