Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Trimmer

Sealed, Cermet, 1/4IN, 12TURNS, 5K, 10%, Side, X, Bulk

View 3266X-1-502: Potentiometer Resistor Trimmer Cermet 12 Turn 0.25W 5000 Ohm

3266X-1-502: Potentiometer Resistor Trimmer Cermet 12 Turn 0.25W 5000 Ohm

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 696538
Manufacturer BOURNS, INC.
Manufacturer no. 3266X-1-502
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 71
Pricing & Availability

$4.85

# of Unit Price
1+ $4.85
10+ $4.45
100+ $4.05
  • Availability:Ship  3 Days ARO 

 Add to cart

RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 5000 OHM


SEALED,CERMET,1/4IN,12TURNS,
5K,10%,SIDE,X,BULK

Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
PackageRectangular Package
Resistance LawLinear
Manufacturer Series3266
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
Terminal ShapeWIRE
Resistance (ohm)5000
Terminal FinishTIN LEAD
Number of Terminals3
Specification Value
Rated Temperature (Cel)70
Lead FreeNO
Rated Power Dissipation (P) (W)0.25
Tolerance (%)10
Resistive Element MaterialCermet
Mounting FeatureThrough Hole
Number of Turns12
Actuator OrientationVertical
Actuator TypeScrew


Report a problem
Suggest a product

RELATED PRODUCTS

10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25 Turn

Buy Now  $1.75


POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

Buy Now  $1.49


POTENTIOMETER,100K OHM,3299W-104,25-TURN,.5 WATT,CERMET

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.