Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Heat Sinks >> Passive Heat Sinks

Heat Sink Passive TO-220 32°C/W Black Anodized

View 577002B00000G: Heat Sink Passive TO-220 32°C/W Black Anodized

577002B00000G: Heat Sink Passive TO-220 32°C/W Black Anodized

View Larger Image
Image is representative only
AAvid Thermalloy
Jameco Part no. 696714
Manufacturer AAVID THERMALLOY
Manufacturer no. 577002B00000G
  RoHS compliant
Catalog 132 , page 18
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.22
  • Availability:Ship  2 Days ARO 

 Add to cart

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-220 packages
  • Number of holes: 1
  • Size: 0.52"L x 0.25"W x 0.75"H (13.21mm L x 6.35mm W x 19.05mm H)

    Report a problem
    Suggest a product
  • Specification Value
    Family577002B00000G
    Product Height6.35mm
    Product Length19.05mm
    Product TypeHeat Sink
    TypePassive
    Specification Value
    Device CooledTO-220
    FinishBlack Anodized
    Thermal Resistance32°C/W
    Product Depth13.21mm


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    HEAT SINK MOUNT KIT FOR TO-220,10 ASSEMBLIES PER PACK

    Buy Now  $3.95


    HEAT SINK,CLIP-ON,2.7 INCHES long by 0.7 INCHES WIDE

    Buy Now  $2.95


    HEAT SINK MOUNT KIT FOR TO3,10 ASSEMBLIES PER PACK

    Buy Now  $3.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.