Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Heat Sinks >> Passive Heat Sinks

Heat Sink Passive TO-220 Solderable Pins 17.4°C/W Black Anodized

View 581002B02500G: Heat Sink Passive TO-220 Solderable Pins 17.4°C/W Black Anodized

581002B02500G: Heat Sink Passive TO-220 Solderable Pins 17.4°C/W Black Anodized

View Larger Image
Image is representative only
AAvid Thermalloy
Jameco Part no. 696722
Manufacturer AAVID THERMALLOY
Manufacturer no. 581002B02500G
  RoHS compliant
Catalog 132 , page 18
Pricing & Availability

$1.59

# of Unit Price
1+ $1.59
10+ $1.45
100+ $1.29
  • Availability:Ship  2 Days ARO 

 Add to cart

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-220 packages
  • Number of holes: 1
  • Size: 0.64"L x 0.64"W x 1.00"H (16.3mm L x 16.3mm W x 25.4mm H)

    Report a problem
    Suggest a product
  • Specification Value
    Family581002B02500G
    Product Height25.4mm
    Product Length16.26mm
    Product TypeHeat Sink
    TypePassive
    Attachment MethodSolderable Pins
    Specification Value
    Device CooledTO-220
    FinishBlack Anodized
    Thermal Resistance17.4°C/W
    Product Depth16.26mm


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    HEAT SINK MOUNT KIT FOR TO-220,10 ASSEMBLIES PER PACK

    Buy Now  $3.95


    HEAT SINK,CLIP-ON,2.7 INCHES long by 0.7 INCHES WIDE

    Buy Now  $2.95


    HEAT SINK MOUNT KIT FOR TO3,10 ASSEMBLIES PER PACK

    Buy Now  $3.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.