Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector SMA Adapter Female to Female 0HZ to 18GHZ 50OHM Straight Panel Mount Gold over Nickel

View 901-9209A: Panel Mount Cable Terminated Female RF Straight Adapter

901-9209A: Panel Mount Cable Terminated Female RF Straight Adapter

View Larger Image
Image is representative only
Amphenol RF
Jameco Part no. 697047
Manufacturer AMPHENOL RF
Manufacturer no. 901-9209A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 271 , page 150
Pricing & Availability

$24.75

# of Unit Price
1+ $24.75
10+ $22.79
100+ $21.45
  • Availability:Ship  5 Days ARO 

 Add to cart

PANEL MOUNT, CABLE TERMINATED, FEMALE, RF STRAIGHT ADAPTER, JACK

Report a problem
Suggest a product
Specification Value
FamilySMA
Body MaterialStainless Steel
Insulator MaterialTetrafluoroethylene Fluorocarbon
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingPanel Mount
Product Depth9.5mm
TypeSMA Adapter
Product Length22.2mm
Specification Value
Product TypeConnector RF
Contact PlatingGold Over Nickel
Body OrientationStraight
Contact MaterialBeryllium Copper
GenderF/F
Impedance50 Ohm
Operating Frequency0Hz to 18GHz
Body PlatingGold


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35


N PLUG, MIL. P/N

Buy Now  $24.89

Copyright ©2002 - 2015 Jameco. All Rights Reserved.