LED Uni-Color Red 635nm 2-Pin T-1 4mm Lead Spacing

$0.07 ea


  • Part no.: 697590
  • Manufacturer: LITE-ON ELECTRONICS
  • Manufacturer no.: LTL-4221N
  • RoHS Compliant
Pricing
# of units Price
10+ $0.07
100+ $0.06
1000+ $0.045
5000+ $0.03
NOTE:
  • Order in multiples of 10

Standard-Output LED - Red

Specifications

  • Emitting color: Red
  • Lens description: Red diffused
  • LED size: T1
  • Diameter: 0.119" (3mm)
  • LED height: 0.205"
  • Lead length: 0.945"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.6 volts
  • Typical brightness: 3.8 mcd
  • Wavelength: 635 nm
  • Viewing angle: 60°



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTL-4221N
    TypeUni-Color
    CategoryStandard LED
    Sub-CategoryThrough Hole
    Number of LEDs1
    ColorRed
    Operating Wavelength-Nom (nm)625
    High BrightnessNo
    Luminous Intensity (mcd)8.7
    Viewing Angle (deg)60
    Lens AppearanceColored Diffused
    Lens Dimensions3mmx3mmx3.45mm
    Lens Shape TypeCircular
    Continuous Forward Current-Max (mA)30
    Maximum Forward Voltage per Color2.6V
    Maximum Power Dissipation100mW
    Peak Wavelength (nm)635
    Peak Reverse Voltage (V)5
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)100
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1
    Product Width3.0mm
    Product Height (mm)4.45
    Product Length3.0mm
    Product TypeLED


    Report a problem
    Suggest a product