Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

C

Optocoupler TriAC-AC Output 1 Channel 250VDRM 6 Pin Pdip

View MOC3032: Optoisolator Zero Crossing Triac Driver DIP-6 (Opto Components)

MOC3032: Optoisolator Zero Crossing Triac Driver DIP-6 (Opto Components)

View Larger Image
Image is representative only
Jameco Part no. 113953
Manufacturer   MAJOR BRANDS
Manufacturer no. MOC3032
Catalog 142 , page 19
Learn more about Major Brands.
Pricing & Availability

$0.75

# of Unit Price
1+ $0.75
10+ $0.65
100+ $0.55
  • Availability: Ship  today  

 Add to cart

OPTOISOLATOR, MOC3032, ZERO CROSSING TRIAC DRIVER, DIP-6


OPTO,MOC3032,ISOLATE 0/CROSS
7.5KViso,1.5Vf@30mA,250Vb

Report a problem
Suggest a product
Specification Value
FamilyMOC3032
Minimum Trigger Current10mA(Max)
Peak Output Voltage (Vdrm)250V
Minimum Isolation Voltage5300Vrms
Typical Critical Rate of Rise of Off-State Voltage1500V/us
Typical Input Voltage1.2V
Zero-Crossing CircuitYes
Number of Channels per Chip1
Maximum Input Current50mA
Maximum Reverse Voltage6V
Output TypeAC
Output DeviceTriac
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count6
Product Width7mm(Max)
Product Height4mm(Max)
Supplier_PackagePDIP
Product Length7.62mm(Max)
Product TypeTriac and SCR Output Photocouplers
Maximum Input Voltage1.5V
Zero-Crossing Voltage20V
Maximum Power Dissipation250mW


Report a problem
Suggest a product

RELATED PRODUCTS

REFLECTIVE OBJECT SWITCH SENSOR

Buy Now  $1.59


Quad NPN High Density Mounting Phototransistor 80 Volt

Buy Now  $1.65


T1 3/4 5mm Ambient Light Sensor Transistor 570nm

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.