Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> Serial >> 16x2

Display, LCD, 2X16, Serial, Backlit, Ascii DEC 32-127

View 27977: Backlit Serial LCD Display Clear 2X16 Character Display

27977: Backlit Serial LCD Display Clear 2X16 Character Display


Image is representative only
Parallax Inc.
Jameco Part no. 387911
Manufacturer PARALLAX INC.
Manufacturer no. 27977
  RoHS compliant
Catalog 121 , page 34
Pricing & Availability

$32.95

# of Unit Price
1+ $32.95
5+ $29.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Backlit Serial LCD Display


This LCD is also available in a non-backlit version (#27976).

This display provides basic text wrapping so that your text looks right. You have full control over all of its advanced LCD features, allowing you to move the cursor anywhere on the display with a single instruction and turn the display on and off in any configuration. It directly supports ASCII Dec 32-127, the same visible characters as the BASIC Stamp Editor's Debug Terminal. In addition, you may define up to eight of your own custom characters to display anywhere on the LCD.

This display and many applications and programming examples are featured in our Smart Sensors and Applications Parts & Text Kit (#28029).

This device can be connected to a PC serial port using a MAX232 line driver. The circuit isn't supported by Parallax, but it's possible to make this connection with a few dollars of parts.

Features:
  • Clear 2x16 character display
  • Turn backlighting on or off with a single command
  • Directly supports ASCII DEC characters 32-127
  • Eight user-definable custom characters
  • Move the cursor anywhere on the display with a single command
  • Baud mode selector and adjustable contrast on the back of the display

    Application Ideas:
  • Professional-looking text user interface on any microcontroller application
  • Easy serial debugging without a PC
  • Real-time sensor data output on autonomous robots
  • For more information on wiring as well as sample code, check out the Getting Started page.

    Key Specifications:
  • Power requirements: +5 VDC, 20 mA (light off), 80 mA (light on)
  • Selectable asynchronous serial baud rates: 2400, 9600, 19200
  • Dimensions: Approx. 1.5 x 3.15 in (38 x 80 mm) NOTE: Board and LCD size and style may vary
  • Operating temp range: -4 to +158°F (-20 to +70°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DISPLAY,LCD,20x4,SERIAL,5V,I2C,YELLOW GREEN BACKLIT,STN-GRAY,TRANSFLECTIVE

    Buy Now  $23.95


    DISPLAY,LCD,16x2,SERIAL,5V,I2C,RGB BACKLIT,FSTN+,TRANSFLECTIVE

    Buy Now  $23.95


    20 by 4 Character LCD Display 5 Volts White Letters Blue Backlight

    Buy Now  $24.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.