MCU 8-Bit CISC ROMLess 3.3 Volt 5 Volt 44-Pin PLCC

699544

$2.75 ea


  • Part no.: 699544
  • Manufacturer: PHILIPS SEMICONDUCTOR
  • Manufacturer no.: P80C31SBAA,512
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1300+ $2.75
6500+ $2.45
13000+ $2.19
NOTE:
  • • Order in multiples of 1,300
MCU 8-bit P80 80C51 CISC ROM 3.3 Volt/5 Volt 44-Pin PLCC


IC,P80C31SBAA,512,ROMLS/128 16
MHZ COMM PLCC

Report a problem
Suggest a product
Specification Value
FamilyP80C31
Number of Timers3
Program Memory TypeROMLess
RAM Size128Byte
Interface TypeUART
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Device Core8051
Pin_Count44
Supplier_PackagePLCC
Product Width16.66mm(Max)
Product Height3.69mm(Min)
Product Length16.66mm(Max)
Product TypeMicrocontroller
Data Bus Width8Bit
Instruction Set ArchitectureCISC
Maximum Clock Rate16MHz
Maximum Expanded Memory Size64KB
Maximum Speed16MHz
Number of Programmable I/Os32


Report a problem
Suggest a product