Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

MCU 8 Bit Cisc Romless 3.3 Volt 5 Volt 44 Pin Plcc

View P80C31SBAA,512: Microcontroller 8 Bit CMOS (Low Voltage Low Power

P80C31SBAA,512: Microcontroller 8 Bit CMOS (Low Voltage Low Power


Image is representative only
Philips Semi
Jameco Part no. 699544
Manufacturer PHILIPS SEMI
Manufacturer no. P80C31SBAA,512
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 5
Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.45
100+ $2.19
  • Availability:Ship  4 Days ARO 

 Add to cart

8-BIT CMOS (LOW VOLTAGE, LOW POWER, AND HIGH SPEED) MICROCONTROLLER FAMILY

Report a problem
Suggest a product
Specification Value
FamilyP80C31
Number of Timers3
Program Memory TypeROMLess
RAM Size128Byte
Interface TypeUART
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Device Core8051
Specification Value
Pin_Count44
Supplier_PackagePLCC
Product Width16.66mm(Max)
Product Height3.69mm(Min)
Product Length16.66mm(Max)
Product TypeMicrocontroller
Data Bus Width8Bit
Instruction Set ArchitectureCISC
Maximum Clock Rate16MHz
Maximum Expanded Memory Size64KB
Maximum Speed16MHz
Number of Programmable I/Os32


Report a problem
Suggest a product

RELATED PRODUCTS

Atmel ATMega328 32kB Flash Microcontroller
Pre-loaded with Arduino Bootloader

Buy Now  $4.95


Atmel ATMega328 32kB Flash Microcontroller 8bit

Buy Now  $4.95


MCU 8-Bit PIC16 RISC 14.3KB Flash 5 Volt 40-Pin Plastic Dip Tube

Buy Now  $4.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.